The NRAN1100-1A-MD is a 65VDC electromagnetic circuit breaker with a toggle actuator, suitable for panel mount applications. It has a current rating of 1A and a trip time of 7s to 60s. The device operates within a temperature range of -40°C to 85°C and features quick connect terminals.
Checking distributor stock and pricing after the page loads.
Idec NRAN1100-1A-MD technical specifications.
| Type | Electromagnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 7s to 60s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |