Circuit Breaker Electromagnetic 1Pole 25A 65VDC
Checking distributor stock and pricing after the page loads.
Idec NRAN1100-25A-MD technical specifications.
| Type | Electromagnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 25A |
| Trip Time | 7s to 60s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |