The Idec NRAS2100-3A-MD is a 2-pole electromagnetic circuit breaker with a voltage rating of 65VDC and a current rating of 3A. It features a toggle actuator and a quick connect terminal design. The breaker has a trip time of 7 to 60 seconds and is suitable for operation in temperatures ranging from -40°C to 85°C. It is designed for panel mount applications and has four terminals.
Idec NRAS2100-3A-MD technical specifications.
| Type | Electromagnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 3A |
| Trip Time | 7s to 60s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec NRAS2100-3A-MD to view detailed technical specifications.
No datasheet is available for this part.