The NRAS2100-F-15A-MD electromagnetic circuit breaker from Idec features a 65VDC voltage rating and 15A current rating. It has a toggle actuator type with a trip time of 7s to 60s. The device is designed for panel mount applications and has a quick connect terminal design. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Idec NRAS2100-F-15A-MD technical specifications.
| Type | Electromagnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 15A |
| Trip Time | 7s to 60s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |