Circuit Breaker Electromagnetic 15A 250VAC
Checking distributor stock and pricing after the page loads.
| Type | Electromagnetic |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Actuator Type | Lever |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |