Circuit Breaker Electromagnetic 1Pole 20A 65VDC
Idec NRBM1100-20A-MD technical specifications.
| Type | Electromagnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 20A |
| Trip Time | 8s to 60s |
| Actuator Type | Lever |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec NRBM1100-20A-MD to view detailed technical specifications.
No datasheet is available for this part.