This 2-pole electromagnetic circuit breaker has a voltage rating of 65VDC and a current rating of 5A. It features a lever actuator and a stud terminal design. The breaker is panel mountable and has four terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
Idec NRBM2100-5A-MD technical specifications.
| Type | Electromagnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 5A |
| Trip Time | 8s to 60s |
| Actuator Type | Lever |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec NRBM2100-5A-MD to view detailed technical specifications.
No datasheet is available for this part.