Circuit Breaker Electromagnetic 1Pole 0.3A 250VAC
Idec NRC110-0.30A-EA technical specifications.
| Type | Electromagnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 0.3A |
| Trip Time | 0.02s to 0.07s |
| Actuator Type | Slide |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec NRC110-0.30A-EA to view detailed technical specifications.
No datasheet is available for this part.