The NRC110L-0.30A-EA is a 250VAC electromagnetic circuit breaker with a current rating of 0.3A and a trip time of 0.02s to 0.07s. It features a lever actuator and screw terminals, and is designed for DIN rail mounting. The device operates within a temperature range of -10 to 60 degrees Celsius. It is a general-purpose circuit breaker suitable for a variety of applications.
Idec NRC110L-0.30A-EA technical specifications.
| Type | Electromagnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 0.3A |
| Trip Time | 0.02s to 0.07s |
| Actuator Type | Lever |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec NRC110L-0.30A-EA to view detailed technical specifications.
No datasheet is available for this part.