Idec PS3L-A12AFF technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Chassis |
| Number of Outputs | 1 |
| Output Power | 11W |
| RoHS | Compliant |
Download the complete datasheet for Idec PS3L-A12AFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
