Idec PS3L-B24AFF technical specifications.
| Package/Case | Metal |
| Depth | 86mm |
| Efficiency | 78% |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 17W |
| Output Voltage | 24V |
| Weight | 250g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Idec PS3L-B24AFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
