Idec PS3L-C05AFF technical specifications.
| Package/Case | Metal |
| Depth | 114.5mm |
| Efficiency | 77% |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 13W |
| Weight | 340g |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Idec PS3L-C05AFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
