Idec PS3L-C24AFF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Chassis |
| Number of Outputs | 1 |
| Output Power | 31W |
| RoHS | Compliant |
Download the complete datasheet for Idec PS3L-C24AFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
