Idec PS3L-D12AFF technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 4.3A |
| Depth | 147.5mm |
| Efficiency | 76% |
| Length | 37mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 50W |
| Mount | Panel, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 52W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 350g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Idec PS3L-D12AFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.