
The Idec PS3L-E12AFF is an AC/DC power supply with an output power of 102W and an output current of 8.5A. It measures 54mm in length and 97mm in width, with a depth of 200mm. The supply operates within a temperature range of -10°C to 60°C. It is mounted on a panel and has an efficiency of 78%. The weight of the supply is 630g.
Checking distributor stock and pricing after the page loads.
Idec PS3L-E12AFF technical specifications.
| Depth | 200mm |
| Efficiency | 78% |
| Length | 54mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Weight | 630g |
| Width | 97mm |
| RoHS | Compliant |
No datasheet is available for this part.
