
AC/DC Power Supply Single-OUT 24V 12.5A 300W
Checking distributor stock and pricing after the page loads.
Idec PS3L-G24AFF technical specifications.
| Package/Case | Metal |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 300W |
| RoHS | Compliant |
No datasheet is available for this part.
