
The PS5R-B12 is a 12V 1.2A AC/DC power supply with a nominal output voltage of 12V and a maximum output power of 14W. It operates within a temperature range of -10°C to 60°C and is suitable for panel or DIN rail mounting. The power supply has a maximum input voltage of 264V and a voltage rating of 240V AC. It is not SVHC compliant.
Idec PS5R-B12 technical specifications.
| Current - Output 1 | 1.2A |
| Current Rating | 1.2A |
| Frequency | 833MHz |
| Height | 2.95inch |
| Length | 95mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.2A |
| Max Output Power | 15W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 14W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 340V |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Idec PS5R-B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
