
The PS5R-C24 is a 24V DC power supply with a maximum output current of 1.3A and a maximum output power of 31W. It operates within a temperature range of -10°C to 60°C and is rated for a maximum input voltage of 264V AC. The supply is available in a panel mount and DIN rail mount configuration with a width of 3.54inch and a length of 95mm. It is not SVHC compliant.
Idec PS5R-C24 technical specifications.
| Current - Output 1 | 1.3A |
| Current Rating | 1.3A |
| Frequency | 833MHz |
| Height | 2.95inch |
| Length | 95mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 31W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 340V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Idec PS5R-C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
