
The PS5R-E24 is a 24V DC power supply with a maximum output current of 4.2A and a maximum output power of 100W. It operates within a temperature range of -10°C to 60°C and is suitable for panel or DIN rail mounting. The supply has a nominal output voltage of 24V and a maximum input voltage of 240V AC. It is not SVHC compliant.
Idec PS5R-E24 technical specifications.
| Current - Output 1 | 4.2A |
| Current Rating | 4.2A |
| Frequency | 833MHz |
| Height | 2.95inch |
| Length | 95mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.2A |
| Max Output Power | 100W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 101W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 370V |
| Width | 5.71inch |
| RoHS | Compliant |
Download the complete datasheet for Idec PS5R-E24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
