Idec PS5R-F24 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Length | 140mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Idec PS5R-F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
