
AC/DC Power Supply Single-OUT 12V 1.2A 15W
Idec PS5R-SB12 technical specifications.
| Current - Output 1 | 1.2A |
| Height | 90mm |
| Length | 95mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.2A |
| Max Output Power | 15W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 14W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec PS5R-SB12 to view detailed technical specifications.
No datasheet is available for this part.
