
This AC/DC power supply has a nominal output voltage of 24V and a maximum output current of 650mA. It operates within a temperature range of -10 to 65°C and is suitable for panel or DIN rail mounting. The supply is compliant with RoHS regulations but does not meet SVHC requirements.
Idec PS5R-SB24 technical specifications.
| Current - Output 1 | 650mA |
| Height | 90mm |
| Length | 95mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Output Power | 15W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Power | 16W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec PS5R-SB24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
