
60W AC/DC power supply featuring a single 24V output at 2.5A. This general-purpose power supply operates with an input voltage range of 85V to 264V AC and offers a maximum output power of 60W. Designed for panel or DIN rail mounting, it boasts a compact width of 1.42 inches and a length of 108mm. Operating temperature range is -10°C to 60°C, and the unit is RoHS compliant.
Idec PS5R-SD24 technical specifications.
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Height | 3.74inch |
| Input Current | 1.7A |
| Length | 108mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 370V |
| Width | 1.42inch |
| RoHS | Not Compliant |
Download the complete datasheet for Idec PS5R-SD24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
