
This AC/DC power supply from Idec has a nominal output voltage of 24V and a maximum output current of 3.75A, resulting in a maximum output power of 90W. The supply is rated for a maximum input voltage of 264V and a minimum input voltage of 85V. It is designed for panel or DIN rail mounting and has a compact size with a length of 121mm, a width of 1.81inch, and a height of 4.53inch. The power supply operates within a temperature range of -10°C to 60°C and is compliant with RoHS regulations.
Idec PS5R-SE24 technical specifications.
| Current - Output 1 | 3.75A |
| Current Rating | 3.75A |
| Height | 4.53inch |
| Length | 121mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Output Power | 90W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 90W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 370V |
| Width | 1.81inch |
| RoHS | Not Compliant |
Download the complete datasheet for Idec PS5R-SE24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
