
The PS5R-SG24 is a single-output DC power supply with a nominal output voltage of 24V and a maximum output current of 10A. It has a maximum output power of 240W and is designed for panel or DIN rail mounting. The supply operates within a temperature range of -10°C to 60°C and is compliant with RoHS regulations. It is not SVHC compliant.
Sign in to ask questions about the Idec PS5R-SG24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec PS5R-SG24 technical specifications.
| Current - Output 1 | 10A |
| Current Rating | 10A |
| Height | 4.72inch |
| Length | 149mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 240W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 7.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Idec PS5R-SG24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
