The PS5R-TJ24 is a single-output AC/DC power supply with a nominal output voltage of 24V and a maximum output current of 20A. It has a maximum output power of 480W and a minimum input voltage of 320V AC. The supply is designed for DIN rail mounting and is suitable for a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. The PS5R-TJ24 is manufactured by Idec and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
Idec PS5R-TJ24 technical specifications.
| Current - Output 1 | 20A |
| Min Input Voltage (AC) | 320V |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 480W |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.