This commercial extended DC/DC converter features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a single output and a maximum load regulation of 2.5. The converter is available in a 6-pin package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Idec PS5R-VB05 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.