15W DC/DC converter, board mount, featuring AC-DC power factor correction. Single output with 15W power capability. Operates across a wide temperature range from -25°C to 75°C. Housed in a 6-terminal hybrid package. Input voltage range is 85-264 VAC.
Checking distributor stock and pricing after the page loads.
Idec PS5R-VB24 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.