This DC/DC converter from Idec features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has six terminals and is designed for board mount applications. The converter has a single output and function, and its load regulation is maximally 1.
Checking distributor stock and pricing after the page loads.
Idec PS5R-VC12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.