Board mount DC/DC converter, 60W, hybrid design with one output. Features a wide input voltage range of 85-264 VAC and a maximum load regulation of 1%. Operates across an extended temperature range from -25°C to 70°C. Housed in a 6-terminal package with JEDEC code R-XXMA-X6.
Checking distributor stock and pricing after the page loads.
Idec PS5R-VD24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.