Board mount DC/DC converter, 90W, hybrid design with one output. Features AC-DC power factor correction, operating across an 85-264 VAC input range. Maximum load regulation is 1%. Suitable for operation between -25°C and 65°C. Housed in a 6-terminal package.
Checking distributor stock and pricing after the page loads.
Idec PS5R-VE24 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.