240W DC/DC converter, board mount, hybrid type, featuring a single output. Operates within an input voltage range of 85 to 264 VAC, with a maximum load regulation of 1. Designed for a wide temperature range, from -25°C to 65°C, and includes 9 terminals. The component utilizes a JEDEC R-XXMA-X9 package.
Checking distributor stock and pricing after the page loads.
Idec PS5R-VG24 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.