This SPDT electromechanical relay has a contact arrangement of single pole double throw and a contact form of 1 form C. It can handle an AC coil voltage of 240V and a coil current of 4.9mA with a coil resistance of 8.3 ohms. The relay has a maximum pick-up voltage of 192VAC and a minimum dropout voltage of 72VAC. It can switch a maximum AC voltage of 110V and a maximum DC voltage of 30V with a maximum switching current of 10A and a maximum switching power of 300W or 1.54kVA. The relay is designed for plug-in mounting with a blade terminal termination style and has 5 terminals. It has an operate time of 20ms and is rated for operation between -25°C and 70°C.
Idec RH1B-ULAC240V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 240V |
| Coil Current | 4.9mA |
| Coil Resistance | 8.3Ohm |
| Maximum Pick-Up Voltage | 192VAC |
| Minimum Dropout Voltage | 72VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.54kVA |
| Mounting | Plug-In |
| Termination Style | Blade Terminal |
| Number of Terminals | 5 |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RH1B-ULAC240V to view detailed technical specifications.
No datasheet is available for this part.