The RH1V2-UAC120V relay features a non-latching construction with a 5-pin PC pin termination style. It has a maximum switching current of 10A and a maximum switching power of 300W or 1.54kVA. The relay operates within a temperature range of -25°C to 50°C and is designed for through-hole mounting. The coil is rated for 120VAC with a current of 7.5mA and a resistance of 16.5 ohms.
Idec RH1V2-UAC120V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 120V |
| Coil Current | 7.5mA |
| Coil Resistance | 16.5Ohm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.54kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.