The RH1V2-UAC12V is a SPDT electromechanical relay with a 12V AC coil voltage and a maximum switching power of 300W. It has a non-latching relay construction and a through hole mounting style. The relay operates within a temperature range of -25°C to 50°C. It is a power relay with a maximum switching current of 10A and a maximum switching voltage of 30V DC.
Idec RH1V2-UAC12V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 12V |
| Coil Current | 75mA |
| Coil Resistance | 165Ohm |
| Maximum Pick-Up Voltage | 9.6VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.54kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.