This 24V DC coil DPDT electromechanical relay features a non-latching relay construction and a maximum switching power of 300W or 1.65kVA. It has a quick connect termination style and is socket mounted. The relay operates within a temperature range of -25°C to 40°C and has a coil suppression diode. The DPDT contact arrangement allows for double-pole double-throw switching, and the 2 Form C contact form provides two independent switching circuits.
Idec RH2B-UD-DC24V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 36.9mA |
| Coil Resistance | 650Ohm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.