The RH2B-UTAC6V is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It has an AC coil voltage of 6V and a coil current of 200mA. The relay can switch up to 110VAC and 300W of power. It is mounted via a bracket mount and has 8 terminals. The relay has a non-latching construction and operates within a temperature range of -25°C to 40°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 6V |
| Coil Current | 200mA |
| Coil Resistance | 9.4Ohm |
| Maximum Pick-Up Voltage | 4.8VAC |
| Minimum Dropout Voltage | 1.8VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |