The RH2B-UTD-DC24V is a 24V DC coil DPDT electromechanical relay with a maximum switching power of 300W and a maximum switching current of 10A. It has a non-latching relay construction and a maximum operating temperature range of -25 to 40 degrees Celsius. The relay is mounted via a bracket and features 8 terminals with a blade terminal termination style. It has a maximum AC switching voltage of 110V and a maximum DC switching voltage of 30V.
Idec RH2B-UTD-DC24V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 36.9mA |
| Coil Resistance | 650Ohm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Bracket Mount |
| Termination Style | Blade Terminal |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RH2B-UTD-DC24V to view detailed technical specifications.
No datasheet is available for this part.