Electromechanical Relay 12VAC 10A DPDT Plug-In Magnetic Latching Relay
Checking distributor stock and pricing after the page loads.
| Type | Magnetic Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Quick Connect |
| AC Coil Voltage | 12V |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |