Power Relay 100/110VDC 10A DPDT(21x27.5x35.6)mm THT
Idec RH2V2-UDC100-110V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 100|110V |
| Coil Current | 8.2|9mA |
| Coil Resistance | 12.25KOhm |
| Maximum Pick-Up Voltage | 80VDC|88VDC |
| Minimum Dropout Voltage | 10VDC|11VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RH2V2-UDC100-110V to view detailed technical specifications.
No datasheet is available for this part.