This 3PDT electromechanical relay from Idec features a 3 form C contact arrangement and can switch up to 110VAC. It has a maximum switching current of 10A and a maximum switching power of 300W or 1.65kVA. The relay operates within a temperature range of -25°C to 40°C and is designed for socket mounting with a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 12V |
| Coil Current | 140mA |
| Coil Resistance | 25.3Ohm |
| Maximum Pick-Up Voltage | 9.6VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |