This 3PDT electromechanical relay features a 24VAC coil with a maximum pick-up voltage of 19.2VAC and a minimum dropout voltage of 7.2VAC. The relay has a maximum switching current of 10A and a maximum switching power of 300W or 1.65kVA. It is constructed with a non-latching relay and has an operate time of 25ms. The relay is designed for socket mounting and has a termination style of quick connect. It is rated for operation between -25°C and 40°C.
Idec RH3B-UAC24V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 24V |
| Coil Current | 70mA |
| Coil Resistance | 103Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.