Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 120V |
| Coil Current | 16.5mA |
| Coil Resistance | 7.36KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |