This 4PDT power relay features a 24V DC coil voltage and 62mA coil current. It has a maximum pick-up voltage of 19.2VDC and a minimum dropout voltage of 2.4VDC. The relay can switch up to 300W or 1.65kVA of power and has a maximum switching current of 10A. It is designed for socket mounting with a quick connect termination style and has 14 terminals. The relay is non-latching and has an operate time of 25ms. It is rated for operation between -25°C and 40°C.
Idec RH4B-UCDC24V technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 62mA |
| Coil Resistance | 388Ohm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.