The RH4V2-UAC120V is a 4PDT electromechanical relay with a 120VAC coil and a maximum switching power of 300W. It has a non-latching relay construction and a through-hole mounting style. The relay operates within a temperature range of -25°C to 40°C. It does not have a coil suppression diode or a push-to-test button.
Idec RH4V2-UAC120V technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 120V |
| Coil Current | 16.5mA |
| Coil Resistance | 7.36KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.