The RJ22S-CLD-D5 relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 5VDC coil voltage and a maximum pick-up voltage of 3.5VDC. The relay can switch up to 30W of power and 250VA at a maximum switching current of 1A. It is designed for socket mounting with a solder lug termination style and has 8 terminals. The relay has a non-latching construction and a operate time of 15ms. It is rated for operation between -40°C and 70°C.
Idec RJ22S-CLD-D5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 110mA |
| Coil Resistance | 47.2Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|250VA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.