This SPST-NO relay features a 120VAC coil with a 7.5mA current rating and 6.4K ohm resistance. It has a maximum pick-up voltage of 96VAC and a minimum dropout voltage of 36VAC. The relay can switch up to 30W or 250VA of power and operates within a temperature range of -40 to 70°C.
Idec RJ22V-A-A120 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 120V |
| Coil Current | 7.5mA |
| Coil Resistance | 6.4KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|250VA |
| Mounting | Socket |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.