This DPDT electromechanical relay has a contact arrangement of DPDT and a contact form of 2 Form C. It can handle an AC coil voltage of 120VAC and a coil current of 7.5mA. The coil resistance is 6.4Kohm. The relay has a maximum pick-up voltage of 96VAC and a minimum dropout voltage of 36VAC. It can switch a maximum AC voltage of 250V and a maximum DC voltage of 30V. The relay can handle a maximum switching current of 1A and a maximum switching power of 30W or 250VA. It is mounted via a socket and has a termination style of PC Pin with 8 terminals. The relay construction is non-latching and has an operate time of 15ms. It has a package type of dust cover and operates between -40°C and 70°C.
Idec RJ22V-C-A120 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Coil Current | 7.5mA |
| Coil Resistance | 6.4KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|250VA |
| Mounting | Socket |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.