Power Relay 12VDC 25A DPST-NO-DM(67x33x45.2)mm Flange
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NO-DM |
| Contact Form | 2 Form X |
| DC Coil Voltage | 12V |
| Coil Current | 160mA |
| Coil Resistance | 75Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 6.25kVA |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |