This DPST-NO-DM electromechanical relay features a 24VAC coil with a maximum pick-up voltage of 19.2VAC and a minimum dropout voltage of 2.4VAC. It has a maximum switching current of 25A and a maximum switching power of 6.25kVA. The relay is mounted on a DIN rail and has a screw terminal termination style with 6 terminals. It has a non-latching relay construction and an operate time of 30ms. The relay operates within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NO-DM |
| Contact Form | 2 Form X |
| AC Coil Voltage | 24V |
| Coil Current | 71mA |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 2.4VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 6.25kVA |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |